1689705 | Phoenix Contact

Mounting frame for D-Sub housing size 1 (DE), 9 pole, 1689705

Order No.: 62P5173
EAN: 4017918929053
MPN:
1689705
VS-09-A-GC-ST/ST
Series: VS-..
Phoenix Contact
1689705 Phoenix Contact Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
36.7115 € *
Available: 0 pcs.
Available in 10 days: 125 pcs.
Leadtime: 1 Week **
Total Price:
36.71 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7115 €
10 pcs.
34.1411 €
25 pcs.
31.4160 €
50 pcs.
28.5838 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting frame, VS-09-A-GC-ST/ST, Phoenix Contact

D-SUB panel mounting frame, shell size 1, with nine signal contacts, pin, gender changer, shielded, IP67 degree of protection.

Technical specifications
Suitable for D-Sub housing size 1 (DE), 9 pole
Accessory Type mounting frame
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol