1689721 | Phoenix Contact
Mounting frame for D-Sub housing size 2 (DA), 15 pole, 1689721
Unit Price (€ / pc.)
39.8055 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
39.81 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8055 €
10 pcs.
37.4136 €
25 pcs.
34.7837 €
50 pcs.
32.0110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting frame, VS-15-A-GC-ST/ST, Phoenix Contact
D-SUB panel mounting frame, shell size 2, with 15 signal contacts, pin, gender changer, shielded, IP67 degree of protection.
Technical specifications
Suitable for | D-Sub Gehäusegröße 2 (DA), 15-polig | |
Product type | Anbaurahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |