1689750 | Phoenix Contact

Mounting frame for D-Sub housing size 3 (DB), 25 pole, 1689750

Order No.: 62P5270
EAN: 4017918922009
MPN:
1689750
VS-25-A
Series: VS-..
1689750 Phoenix Contact Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available in 5 Days: 1,069 pcs. - if ordered today
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
10 pcs.
9.2939 €
50 pcs.
8.4490 €
100 pcs.
7.6160 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting frame, VS-25-A, Phoenix Contact

D-SUB panel mounting frame, shell size 3, IP67 degree of protection.

Technical specifications
Filter Property Value
Product type mounting frame
Suitable for D-Sub housing size 3 (DB), 25 pole
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No