1887086 | Phoenix Contact

Cover cap for D-Sub housing size 1 (DE), 9 pole, 1887086

Order No.: 62P5204
EAN: 4017918817480
MPN:
1887086
VS-09-SD
Series: VS-..
1887086 Phoenix Contact Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
9.1868 € *
Available: 0 pcs.
Available in 10 days: 12,414 pcs.
Leadtime: 2 Weeks **
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.4490 €
50 pcs.
7.6874 €
100 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover cap, VS-09-SD, Phoenix Contact

D-SUB protective cover, material: PA, housing size: 1, color: gray.

Technical specifications
Suitable for D-Sub Gehäusegröße 1 (DE), 9-polig
Product type Abdeckkappe
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes