1201086 | Phoenix Contact
Angled bracket, with angle of inclination 30°, H 35.4 mm, for DIN rail, 1201086
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Available in 10 days: 2,284 pcs.
Leadtime: 2 Weeks **
Angled bracket BG/S
Angled bracket with M6 screw, for fastening the mounting rails at an angle of inclination of 30°, height: 35.4 mm
The technical characteristics of 1201086 from Phoenix Contact at a glance
- Material : Steel
- Mounting rail adapter design : Bracket
- Mounting type : screws
- Article description : BG/S
Technical specifications
Product type | Schrägbügel | |
Version | mit Neigungswinkel 30°, H 35,4 mm | |
Suitable for | DIN-Schiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |