1201099 | Phoenix Contact

Angled bracket, with angle of inclination 30°, H 46 mm, for DIN rail, 1201099

Order No.: 60P6609
EAN: 4017918017217
MPN:
1201099
BG/SH
Series: BG
1201099 Phoenix Contact Accessories for DIN Rails
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Available in 10 days: 6,800 pcs.
Leadtime: 2 Weeks **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

Angled bracket BG/SH

Angled bracket with M6 screw, for fastening the mounting rails at an angle of inclination of 30°, Height: 46 mm

The technical characteristics of 1201099 from Phoenix Contact at a glance

  • Article description : BG/SH
  • Mounting rail adapter design : Hanger
  • Mounting type : screws
  • Material : Steel

Further links to Phoenix Contact 1201099

You can find more information about Phoenix Contact under the following links 1201099

Technical specifications
Accessory Type Schrägbügel
Version mit Neigungswinkel 30°, H 46 mm
Suitable for DIN-Schiene
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes