3274054 | Phoenix Contact

Mounting foot, for DIN rail TS35, 3274054

Order No.: 60P3338
EAN: 4055626377162
MPN:
3274054
PTFIX-NS35
Series: PTFIX
3274054 Phoenix Contact Accessories for DIN Rails
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 20 pcs.
Available in 10 days: 16,338 pcs.
Leadtime: 2 Weeks **
Total Price:
24.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.2019 €

Rail adapter, 3274054, Phoenix Contact

DIN rail adapter, Length: 58.1 mm, Width: 28.6 mm, Height: 11 mm, Color: gray

Technical specifications
Suitable for DIN-Schiene TS35
Product type Montagefuß
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes