3274057 | Phoenix Contact

Mounting foot, for DIN rail TS35, 3274057

Order No.: 60P3340
EAN: 4055626394138
MPN:
3274057
PTFIX-NS35A-FIX
Series: PTFIX
3274057 Phoenix Contact Accessories for DIN Rails
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 10 days: 4,630 pcs.
Leadtime: 2 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9639 €

Rail adapter, 3274057, Phoenix Contact

DIN rail adapter, with end stop function, Length: 45.7 mm, Width: 10.3 mm, Height: 12 mm, Color: gray

Technical specifications
Suitable for DIN-Schiene TS35
Product type Montagefuß
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes