3274059 | Phoenix Contact
Mounting foot, for DIN rail TS15, 3274059
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 10 days: 4,013 pcs.
Leadtime: 2 Weeks **
Rail adapter, 3274059, Phoenix Contact
DIN rail adapter, with end stop function, Length: 28.6 mm, Width: 10.3 mm, Height: 10.8 mm, Color: gray
Technical specifications
Suitable for | DIN-Schiene TS15 | |
Product type | Montagefuß |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |