1026283 | Phoenix Contact
Housing lower part, ABS/PC, (W x H x D) 45.1 x 75 x 87.3 mm, light gray, for enclosure, 1026283
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Available in 10 days: 1,426 pcs.
Leadtime: 1 Week **
Mounting base housing, 1026283, Phoenix Contact
DIN rail housing, Lower housing part with base latch, Tall design with vents, Width: 45.1 mm, Height: 75 mm, Depth: 87.3 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Breite | 45.1 mm | |
Farbe | lichtgrau | |
Geeignet für | Gehäuse | |
Höhe | 75 mm | |
Material | ABS/PC | |
Produkt-Art | Gehäuseunterteil | |
Schutzart (IP) | IP20 | |
Tiefe | 87.3 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |