1050379 | Phoenix Contact
Front plate, PC, (W x H x D) 163 x 30 x 62 mm, gray, 1050379
Unit Price (€ / pc.)
32.1776 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 1 Week **
Front plate, 1050379, Phoenix Contact
Screw locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7042), Width: 163 mm, Height: 30 mm, Depth: 62 mm.
Features
- Housing design supports the installation of a range of PCB thicknesses for high application diversity
- Proven PCB connection technology
- Integrated tamper protection
- Effective protection of electronics against thermal and mechanical influences
- Suitable for outdoor/indoor applications
Technical specifications
Breite | 163 mm | |
Farbe | grau | |
Höhe | 30 mm | |
Material | PC | |
Produkt-Art | Frontplatte | |
Schutzart (IP) | IP66/IP67/IP69 | |
Tiefe | 62 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |