1050380 | Phoenix Contact

Front plate, PC, (W x H x D) 163 x 30 x 62 mm, gray, 1050380

Order No.: 64P0862
EAN: 4055626662886
MPN:
1050380
ECS-P-122X169-S-UV-CG GY
Series: ECS
1050380 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
28.9646 € *
Available: 0 pcs.
Available in 10 days: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
28.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.9646 €

Front plate, 1050380, Phoenix Contact

Screw locking cable gland faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7042), Width: 163 mm, Height: 30 mm, Depth: 62 mm.

Features

  • Housing design supports the installation of a range of PCB thicknesses for high application diversity
  • Proven PCB connection technology
  • Integrated tamper protection
  • Effective protection of electronics against thermal and mechanical influences
  • Suitable for outdoor/indoor applications
Technical specifications
Width 163 mm
Colour grau
Height 30 mm
Material PC
Product type Frontplatte
Degree of protection (IP) IP66/IP67/IP69
Depth 62 mm
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes