1050384 | Phoenix Contact

Front plate, PC, (W x H x D) 196 x 34 x 62 mm, gray, 1050384

Order No.: 64P0852
EAN: 4055626662893
MPN:
1050384
ECS-P-122X169-L-UV-2M12 GY
Series: ECS
Phoenix Contact
1050384 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.6064 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
31.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.6064 €

Front plate, 1050384, Phoenix Contact

Snap-in locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7042), Width: 196 mm, Height: 34 mm, Depth: 62 mm.

Features

  • Housing design supports the installation of a range of PCB thicknesses for high application diversity
  • Proven PCB connection technology
  • Integrated tamper protection
  • Effective protection of electronics against thermal and mechanical influences
  • Suitable for outdoor/indoor applications
Technical specifications
Width 196 mm
Colour gray
Height 34 mm
Material PC
Degree of protection (IP) IP66/IP67/IP69
Depth 62 mm
Accessory Type front plate
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead