1056065 | Phoenix Contact
Corner insert, PA, (W x H x D) 16.2 x 16.2 x 27.5 mm, sky blue, 1056065
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Available in 10 days: 683 pcs.
Leadtime: 1 Week **
Corner inlay, 1056065, Phoenix Contact
Corner inlay for UCS housings with integrated screw boss, material: polyamide, color: sky blue, similar to RAL 5015.
Features
- Flexible mounting options for the control cabinet and use in the field
- Can be adapted to suit the application, thanks to identical receptacles in the housing
- Different colors for high recognition value inside and outside the control cabinet
Technical specifications
Breite | 16.2 mm | |
Farbe | himmelblau | |
Höhe | 16.2 mm | |
Material | PA | |
Produkt-Art | Eckeinleger | |
Schutzart (IP) | IP40 | |
Tiefe | 27.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |