1069879 | Phoenix Contact

Upper part of housing, ABS/PC, (W x H x D) 45.1 x 75.26 x 36.95 mm, black, for enclosure, 1069879

Order No.: 65P1390
EAN: 4055626747552
MPN:
1069879
EH 45-C SS/ABS-PC BK9005
Series: EH
1069879 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Upper part of housing, 1069879, Phoenix Contact

DIN rail housing, Upper housing part, Tall design, Connection opening on one side, Width: 45.1 mm, Height: 75.26 mm, Depth: 36.95 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Type of mounting Snap-in
Width 45.1 mm
Colour schwarz
Suitable for Gehäuse
Height 75.26 mm
Material ABS/PC
Product type Gehäuseoberteil
Degree of protection (IP) IP20
Depth 36.95 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes