1069885 | Phoenix Contact

Housing lower part, ABS/PC, (W x H x D) 67.6 x 75 x 87.3 mm, black, for enclosure, 1069885

Order No.: 65P1794
EAN: 4055626747651
MPN:
1069885
EH 67,5-B/ABS-PC BK9005
Series: EH
1069885 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 2 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.6640 €
50 pcs.
6.0571 €
100 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting base housing, 1069885, Phoenix Contact

DIN rail housing, Lower housing part with base latch, Tall design with vents, Width: 67.6 mm, Height: 75 mm, Depth: 87.3 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width 67.6 mm
Colour schwarz
Suitable for Gehäuse
Height 75 mm
Material ABS/PC
Product type Gehäuseunterteil
Degree of protection (IP) IP20
Depth 87.3 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes