1069900 | Phoenix Contact
Housing lower part, ABS/PC, (W x H x D) 90.1 x 75 x 87.3 mm, light gray, for enclosure, 1069900
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Available in 10 days: 516 pcs.
Leadtime: 2 Weeks **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.5089 €
50 pcs.
6.8306 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting base housing, 1069900, Phoenix Contact
DIN rail housing, Lower housing part with base latch, Tall design with vents, Width: 90.1 mm, Height: 75 mm, Depth: 87.3 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width | 90.1 mm | |
Colour | lichtgrau | |
Suitable for | Gehäuse | |
Height | 75 mm | |
Material | ABS/PC | |
Product type | Gehäuseunterteil | |
Degree of protection (IP) | IP20 | |
Depth | 87.3 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |