1069971 | Phoenix Contact

Upper part of housing, ABS/PC, (W x H x D) 90.1 x 75.27 x 36.95 mm, black, for enclosure, 1069971

Order No.: 65P0208
EAN: 4055626748023
MPN:
1069971
EH 90-C CS/ABS-PC BK9005
Series: EH
1069971 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.1527 €
50 pcs.
4.6886 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Upper part of housing, 1069971, Phoenix Contact

DIN rail housing, Upper housing part, Tall design, No connection opening, Width: 90.1 mm, Height: 75.27 mm, Depth: 36.95 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Type of mounting Snap-in
Width 90.1 mm
Colour schwarz
Suitable for Gehäuse
Height 75.27 mm
Material ABS/PC
Product type Gehäuseoberteil
Degree of protection (IP) IP20
Depth 36.95 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes