1069974 | Phoenix Contact

Housing lower part, ABS/PC, (W x H x D) 35.1 x 75 x 87.3 mm, light gray, for enclosure, 1069974

Order No.: 65P0149
EAN: 4055626748139
MPN:
1069974
EH 35-B/ABS-PC GY7035
Series: EH
1069974 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Available in 10 days: 331 pcs.
Leadtime: 1 Week **
Total Price:
5.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.117 €

Mounting base housing, 1069974, Phoenix Contact

DIN rail housing, Lower housing part with base latch, Tall design with vents, Width: 35.1 mm, Height: 75 mm, Depth: 87.3 mm, Color: light grey (7035).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Breite 35.1 mm
Farbe lichtgrau
Geeignet für Gehäuse
Höhe 75 mm
Material ABS/PC
Produkt-Art Gehäuseunterteil
Schutzart (IP) IP20
Tiefe 87.3 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes