1069975 | Phoenix Contact

Housing lower part, ABS/PC, (W x H x D) 35.1 x 75 x 87.3 mm, black, for enclosure, 1069975

Order No.: 65P0201
EAN: 4055626748313
MPN:
1069975
EH 35-B/ABS-PC BK9005
Series: EH
1069975 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Available in 10 days: 220 pcs.
Leadtime: 1 Week **
Total Price:
5.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.117 €

Mounting base housing, 1069975, Phoenix Contact

DIN rail housing, Lower housing part with base latch, Tall design with vents, Width: 45.1 mm, Height: 75 mm, Depth: 87.3 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Breite 35.1 mm
Farbe schwarz
Geeignet für Gehäuse
Höhe 75 mm
Material ABS/PC
Produkt-Art Gehäuseunterteil
Schutzart (IP) IP20
Tiefe 87.3 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes