1071092 | Phoenix Contact

Upper part of housing, ABS/PC, (W x H x D) 52.6 x 75 x 36.95 mm, black, for enclosure, 1071092

Order No.: 65P0423
EAN: 4055626751627
MPN:
1071092
EH 52,5-C SS/ABS-PC BK9005
Series: EH
1071092 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 10 days: 139 pcs.
Leadtime: 1 Week **
Total Price:
3.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7723 €

Upper part of housing, 1071092, Phoenix Contact

DIN rail housing, Upper housing part, Tall design, Connection opening on one side, Width: 52.6 mm, Height: 75 mm, Depth: 36.95 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Befestigungsart Snap-in
Breite 52.6 mm
Farbe schwarz
Geeignet für Gehäuse
Höhe 75 mm
Material ABS/PC
Produkt-Art Gehäuseoberteil
Schutzart (IP) IP20
Tiefe 36.95 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes