1074622 | Phoenix Contact

Dummy plug, ABS/PC, (W x H x D) 21.35 x 33.39 x 13.67 mm, light gray, 1074622

Order No.: 65P1722
EAN: 4055626774336
MPN:
1074622
EH 22,5 F-FP/ABS-PC GY7035
Series: EH
1074622 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filler plug, 1074622, Phoenix Contact

DIN rail housing, Filler plug for unoccupied terminal points (Flat design) with vents, Width: 21.35 mm, Height: 33.39 mm, Depth: 13.67 mm, Color: light grey (7035).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width 21.35 mm
Colour lichtgrau
Height 33.39 mm
Material ABS/PC
Product type Blindstopfen
Degree of protection (IP) IP20
Depth 13.67 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes