1074664 | Phoenix Contact
Dummy plug, ABS/PC, (W x H x D) 21.35 x 33.39 x 13.67 mm, black, 1074664
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filler plug, 1074664, Phoenix Contact
DIN rail housing, Filler plug for unoccupied terminal points (flat design) with vents, Width: 21.35 mm, Height: 33.39 mm, Depth: 13.67 mm, Color: black (9005).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width | 21.35 mm | |
Colour | schwarz | |
Height | 33.39 mm | |
Material | ABS/PC | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP20 | |
Depth | 13.67 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |