1074753 | Phoenix Contact

Housing lower part, ABS/PC, (W x H x D) 70.1 x 75 x 30.3 mm, light gray, for enclosure, 1074753

Order No.: 65P1795
EAN: 4055626775579
MPN:
1074753
EH 70 F-B/ABS-PC GY7035
Series: EH
1074753 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Available in 10 days: 317 pcs.
Leadtime: 2 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.1527 €
50 pcs.
4.6886 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting base housing, 1074753, Phoenix Contact

DIN rail housing, Lower housing part with base latch, Flat design, Width: 70.1 mm, Height: 75 mm, Depth: 30.3 mm, Color: light grey (7035).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width 70.1 mm
Colour lichtgrau
Suitable for Gehäuse
Height 75 mm
Material ABS/PC
Product type Gehäuseunterteil
Degree of protection (IP) IP20
Depth 30.3 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes