1074796 | Phoenix Contact
Upper part of housing, ABS/PC, (W x H x D) 52.6 x 74.65 x 36.95 mm, light gray, for series EH, 1074796
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Available in 10 days: 140 pcs.
Leadtime: 2 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5581 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Upper part of housing, 1074796, Phoenix Contact
DIN rail housing, Upper housing part, Flat design, Connection opening on both sides, Width: 52.6 mm, Height: 74.65 mm, Depth: 36.95 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Type of mounting | Snap-in | |
Width | 52.6 mm | |
Colour | lichtgrau | |
Suitable for | Serie EH | |
Height | 74.65 mm | |
Material | ABS/PC | |
Product type | Gehäuseoberteil | |
Degree of protection (IP) | IP20 | |
Depth | 36.95 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |