1074838 | Phoenix Contact

Housing lower part, ABS/PC, (W x H x D) 52.6 x 75 x 30.3 mm, light gray, for series EH, 1074838

Order No.: 65P0933
EAN: 4055626776637
MPN:
1074838
EH 52,5 F-B/ABS-PC GY7035
Series: EH
1074838 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 10 days: 99 pcs.
Leadtime: 2 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3316 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting base housing, 1074838, Phoenix Contact

DIN rail housing, Lower housing part with base latch, Flat design, Width: 52.6 mm, Height: 75 mm, Depth: 30.3 mm, Color: light grey (7035), Cross connection: without bus connector, Number of positions cross connector: not relevant.

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width 52.6 mm
Colour lichtgrau
Suitable for Serie EH
Height 75 mm
Material ABS/PC
Product type Gehäuseunterteil
Degree of protection (IP) IP20
Depth 30.3 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes