1074866 | Phoenix Contact

Upper part of housing, ABS/PC, (W x H x D) 35.1 x 74.65 x 36.95 mm, light gray, for enclosure, 1074866

Order No.: 65P1054
EAN: 4055626776736
MPN:
1074866
EH 35 F-C CS/ABS-PC GY7035
Series: EH
1074866 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8203 €
50 pcs.
2.5704 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Upper part of housing, 1074866, Phoenix Contact

DIN rail housing, Upper housing part, Flat design, No connection opening, Width: 35.1 mm, Height: 74.65 mm, Depth: 36.95 mm, Color: light grey (7035).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Type of mounting Snap-in
Width 35.1 mm
Colour lichtgrau
Suitable for Gehäuse
Height 74.65 mm
Material ABS/PC
Product type Gehäuseoberteil
Degree of protection (IP) IP20
Depth 36.95 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes