1074967 | Phoenix Contact

Upper part of housing, ABS/PC, (W x H x D) 45.1 x 74.65 x 36.95 mm, light gray, for enclosure, 1074967

Order No.: 65P0737
EAN: 4055626777528
MPN:
1074967
EH 45 F-C SS/ABS-PC GY7035
Series: EH
1074967 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Upper part of housing, 1074967, Phoenix Contact

DIN rail housing, Upper housing part, Flat design, Connection opening on both sides, Width: 45.1 mm, Height: 74.65 mm, Depth: 36.95 mm, Color: light grey (7035).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
Technical specifications
Type of mounting Snap-in
Width 45.1 mm
Colour lichtgrau
Suitable for Gehäuse
Height 74.65 mm
Material ABS/PC
Product type Gehäuseoberteil
Degree of protection (IP) IP20
Depth 36.95 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes