1074968 | Phoenix Contact

Housing lower part, ABS/PC, (W x H x D) 45.1 x 75 x 30.3 mm, black, for enclosure, 1074968

Order No.: 65P1618
EAN: 4055626777610
MPN:
1074968
EH 45 F-B/ABS-PC BK9005
Series: EH
1074968 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Available in 10 days: 480 pcs.
Leadtime: 2 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.9508 €
50 pcs.
3.5938 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting base housing, 1074968, Phoenix Contact

DIN rail housing, Lower housing part with base latch, Flat design, Width: 45.1 mm, Height: 75 mm, Depth: 30.3 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width 45.1 mm
Colour schwarz
Suitable for Gehäuse
Height 75 mm
Material ABS/PC
Product type Gehäuseunterteil
Degree of protection (IP) IP20
Depth 30.3 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes