1074972 | Phoenix Contact

Upper part of housing, ABS/PC, (W x H x D) 22.6 x 75.26 x 36.95 mm, black, for enclosure, 1074972

Order No.: 65P0779
EAN: 4055626777429
MPN:
1074972
EH 22,5 F-C SS/ABS-PC BK9005
Series: EH
1074972 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4157 €
50 pcs.
2.1896 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Upper part of housing, 1074972, Phoenix Contact

DIN rail housing, Upper housing part, Flat design, Connection opening on one side, Width: 22.6 mm, Height: 75.26 mm, Depth: 36.95 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Type of mounting Snap-in
Width 22.6 mm
Colour schwarz
Suitable for Gehäuse
Height 75.26 mm
Material ABS/PC
Product type Gehäuseoberteil
Degree of protection (IP) IP20
Depth 36.95 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes