1143769 | Phoenix Contact
Front plate, rectangular, PC, (W x H x D) 163 x 30 x 62 mm, black, 1143769
Unit Price (€ / pc.)
27.1439 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Front plate, 1143769, Phoenix Contact
ECS family faceplate, ready for integration of one SUNCLIX PV-FT-C3 male and female connectors, screw locking, rated IP66/67/69 when combined with ECS housing, Color: Black (9005), Width: 163 mm, Height: 30 mm, Depth: 62 mm.
Technical specifications
Design | rechteckig | |
Type of mounting | Schraube | |
Width | 163 mm | |
Colour | schwarz | |
Height | 30 mm | |
Material | PC | |
Product type | Frontplatte | |
Degree of protection (IP) | IP66/IP67/IP69 | |
Depth | 62 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |