1143770 | Phoenix Contact
Front plate, rectangular, PC, (W x H x D) 163 x 30 x 62 mm, black, 1143770
Unit Price (€ / pc.)
40.5314 € *
Standard delivery time from the manufacturer is: On Request
Front plate, 1143770, Phoenix Contact
ECS family faceplate, ready for integration of one modular rectengular connector Variocon VC4, screw locking, rated IP66/67/69 when combined with ECS housing, Color: Black (9005), Width: 163 mm, Height: 30 mm, Depth: 62 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Design | rectangular | |
| Material | PC | |
| Width | 163 mm | |
| Height | 30 mm | |
| Depth | 62 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |