1404501 | Phoenix Contact
Data front plate, PBT, (W x H x D) 50.7 x 87.5 x 15 mm, 1404501
Unit Price (€ / pc.)
53.2763 € *
Available: 0 pcs.
Available in 10 days: 56 pcs.
Leadtime: 1 Week **
Data front plate, 1404501, Phoenix Contact
Front plate with contact inserts, Plastic, 1xD-SUB 9 (socket/socket).
Technical specifications
Breite | 50.7 mm | |
Höhe | 87.5 mm | |
Material | PBT | |
Produkt-Art | Datenfrontplatte | |
Schutzart (IP) | IP20 | |
Tiefe | 15 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |