1404512 | Phoenix Contact
Data front plate, PBT, (W x H x D) 29.7 x 29.7 x 20 mm, 1404512
Unit Price (€ / pc.)
139.6941 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 1 Week **
Data front plate, 1404512, Phoenix Contact
Front plate with contact inserts, Plastic with shroud, 1xUSB (socket/socket/0.7 m cable) type A, 1xRJ45, 8-position, Metal, CAT5e (socket/socket).
Technical specifications
Breite | 29.7 mm | |
Höhe | 29.7 mm | |
Material | PBT | |
Produkt-Art | Datenfrontplatte | |
Schutzart (IP) | IP20 | |
Tiefe | 20 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |