1411118 | Phoenix Contact

Pressure compensation element, stainless steel, (L x Ø) 32 mm x 20 mm, silver, 1411118

Order No.: 60P6271
EAN: 4046356922333
MPN:
1411118
A-EXB-20-66L-S-S
Series: A-EXB
1411118 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
69.8530 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
69.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.8530 €

Pressure compensation element, 1411118, Phoenix Contact

Pressure compensation element, Material: Stainless steel 1.4404, Application: Ex, Connecting thread: M20 x 1.5, Color: silver.

Technical specifications
diameter 20 mm
Colour silber
Length 32 mm
Material Edelstahl
Product type Druckausgleichselement
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei