1411120 | Phoenix Contact

Pressure compensation element, brass, nickel-plated, (L x Ø) 32 mm x 25 mm, silver, 1411120

Order No.: 60P6272
EAN: 4046356922340
MPN:
1411120
A-EXB-25-66L-N-S
Series: A-EXB
1411120 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
58.4528 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
58.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.4528 €

Pressure compensation element, 1411120, Phoenix Contact

Pressure compensation element, Material: Brass, Nickel-plated, Application: Ex, Connecting thread: M25x1.5, Color: silver.

Technical specifications
diameter 25 mm
Colour silber
Length 32 mm
Material Messing, vernickelt
Product type Druckausgleichselement
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei