1411121 | Phoenix Contact
Pressure compensation element, stainless steel, (L x Ø) 32 mm x 25 mm, silver, 1411121
Unit Price (€ / pc.)
159.9955 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pressure compensation element, 1411121, Phoenix Contact
Pressure compensation element, Material: Stainless steel 1.4404, Application: Ex, Connecting thread: M25x1.5, Color: silver.
Technical specifications
diameter | 25 mm | |
Colour | silber | |
Length | 32 mm | |
Material | Edelstahl | |
Product type | Druckausgleichselement | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |