1415234 | Phoenix Contact

Cable feed through plate, TPE-SEBS, (L x W x H) 222 x 92 x 43 mm, light gray, 1415234

Order No.: 60P8974
EAN: 4055626039404
MPN:
1415234
MC-3/7-MULTI-67-PV-LG
Series: MC
1415234 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.5207 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 1 Week **
Total Price:
37.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.5207 €

Cable feed-through plate, 1415234, Phoenix Contact

Cable feed-through plate, Number of conductors: 7, External cable diameter: 1x30-60 mm, 4x10-14 mm, 2x24-54 mm, Material: galvanized sheet steel (Core), Material: TPE-SEBS (external material), Color: light grey, Length: 222 mm, Width: 92 mm, Height: 43 mm.

Technical specifications
Befestigungsart Schraube
Breite 92 mm
Farbe lichtgrau
Höhe 43 mm
Länge 222 mm
Material TPE-SEBS
Produkt-Art Kabeldurchführungsplatte
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland FI
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes