1415236 | Phoenix Contact
Cable feed through plate, TPE-SEBS, (L x W x H) 222 x 92 x 29.5 mm, light gray, 1415236
Unit Price (€ / pc.)
36.8543 € *
Available: 0 pcs.
Available in 10 days: 845 pcs.
Leadtime: 1 Week **
Cable feed-through plate, 1415236, Phoenix Contact
Cable feed-through plates, Number of conductors: 27, External cable diameter: 13x10-14 mm, 4x8-12 mm, 2x20-26 mm, 4x5-7 mm, 4x8-12 mm, Material: galvanized sheet steel (Core), Material: TPE-SEBS (external material), Color: light grey, Length: 222 mm, Width: 92 mm, Height: 29.5 mm.
Technical specifications
Befestigungsart | Schraube | |
Breite | 92 mm | |
Farbe | lichtgrau | |
Höhe | 29.5 mm | |
Länge | 222 mm | |
Material | TPE-SEBS | |
Produkt-Art | Kabeldurchführungsplatte | |
Schutzart (IP) | IP66/IP67 |
Download
Logistics
Ursprungsland | FI |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |