1424584 | Phoenix Contact
Cable feed through plate, TPE-SEBS, (L x W x H) 154 x 56 x 20 mm, black, 1424584
Unit Price (€ / pc.)
19.2899 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Cable feed-through plate, 1424584, Phoenix Contact
Cable feed-through plate, Number of conductors: 10, External cable diameter: 6x2-8 mm, 2x2-18 mm, 2x2-30 mm, Material: PP (Core), Material: TPE-SEBS (external material), Color: black, Length: 154 mm, Width: 56 mm, Height: 20 mm.
Technical specifications
Befestigungsart | Schraube | |
Breite | 56 mm | |
Farbe | schwarz | |
Höhe | 20 mm | |
Länge | 154 mm | |
Material | TPE-SEBS | |
Produkt-Art | Kabeldurchführungsplatte | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | FI |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |