1656657 | Phoenix Contact
Front plate, PBT, (L x W x H) 87.5 x 51 x 87.5 mm, gray, 1656657
Unit Price (€ / pc.)
12.0071 € *
Available: 0 pcs.
Available in 10 days: 26 pcs.
Leadtime: 1 Week **
Front plate, 1656657, Phoenix Contact
Front plate, Material: PBT.
Technical specifications
Breite | 51 mm | |
Farbe | grau | |
Höhe | 87.5 mm | |
Länge | 87.5 mm | |
Material | PBT | |
Produkt-Art | Frontplatte | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |