1657766 | Phoenix Contact
Data front plate, PBT, (L x W x H) 87.5 x 51 x 45 mm, 1657766
Unit Price (€ / pc.)
60.0355 € *
Available: 0 pcs.
Available in 10 days: 35 pcs.
Leadtime: 1 Week **
Front plate, 1657766, Phoenix Contact
Front plate with contact inserts, Plastic with shroud, 2xRJ socket/socket.
Technical specifications
Breite | 51 mm | |
Höhe | 45 mm | |
Länge | 87.5 mm | |
Material | PBT | |
Produkt-Art | Datenfrontplatte | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |