2200153 | Phoenix Contact

Foot element, PA, (W) 72 mm, black, 2200153

Order No.: 65P0624
EAN: 4046356547369
MPN:
2200153
UM-PRO 72 FOOT BK
Series: UM-PRO
2200153 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
2.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1539 €

Foot element, 2200153, Phoenix Contact

Press-drawn section housing, Base element for the DIN rail for mounting below UM-PRO PROFILE (Width: 72 mm), Foot element, Color: black (9005).

Features

  • Tailor-made housing length, can be cut to length with millimeter precision
  • Easy integration of large electronics components, thanks to the open design
  • Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
  • High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Breite 72 mm
Farbe schwarz
Material PA
Produkt-Art Fußelement
Logistics
Ursprungsland PL
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes