2200156 | Phoenix Contact

Side element, PA, (W x H x D) 19.5 x 127.8 x 39.45 mm, black, 2200156

Order No.: 65P2022
EAN: 4046356547383
MPN:
2200156
UM-PRO 108 COVER-R BK
Series: UM-PRO
2200156 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Available in 10 days: 9,182 pcs.
Leadtime: 1 Week **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

Lateral element, 2200156, Phoenix Contact

Lateral element (right) with mounting foot for DIN rails UM-PRO profiles for PCB width of 108 mm.

Features

  • Tailor-made housing length, can be cut to length with millimeter precision
  • Easy integration of large electronics components, thanks to the open design
  • Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
  • High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Befestigungsart Snap-in
Breite 19.5 mm
Farbe schwarz
Höhe 127.8 mm
Material PA
Produkt-Art Seitenelement
Schutzart (IP) IP20
Tiefe 39.45 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes