2200157 | Phoenix Contact
Foot element, PA, (W) 108 mm, black, 2200157
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 10 days: 2,579 pcs.
Leadtime: 1 Week **
Foot element, 2200157, Phoenix Contact
Press-drawn section housing, Base element for the DIN rail for mounting below UM-PRO PROFILE (Width: 108 mm), Foot element, Color: black (9005).
Features
- Tailor-made housing length, can be cut to length with millimeter precision
- Easy integration of large electronics components, thanks to the open design
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Breite | 108 mm | |
Farbe | schwarz | |
Material | PA | |
Produkt-Art | Fußelement |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |