2200160 | Phoenix Contact
Foot element, PA, (W x H x D) 14.3 x 135.9 x 20.95 mm, black, 2200160
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Available in 10 days: 3,402 pcs.
Leadtime: 1 Week **
Foot element, 2200160, Phoenix Contact
Press-drawn section housing, Base element for the DIN rail for mounting below UM-PRO PROFILE (width: 122 mm), Foot element, Width: 14.3 mm, Height: 135.9 mm, Color: black (9005).
Features
- Tailor-made housing length, can be cut to length with millimeter precision
- Easy integration of large electronics components, thanks to the open design
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Width | 14.3 mm | |
Colour | black | |
Height | 135.9 mm | |
Material | PA | |
Depth | 20.95 mm | |
Accessory Type | Foot element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |