2200162 | Phoenix Contact
Functional earth contact, steel, (W x H x D) 6 x 20.8 x 30.6 mm, silver, 2200162
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Available in 10 days: 1,339 pcs.
Leadtime: 1 Week **
Functional ground contact, 2200162, Phoenix Contact
PE contact for UM-PRO panel mounting base for connecting the PCB to the DIN rail at level 2.
Features
- Tailor-made housing length, can be cut to length with millimeter precision
- Easy integration of large electronics components, thanks to the open design
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Type of mounting | screw | |
Width | 6 mm | |
Colour | silver | |
Height | 20.8 mm | |
Material | steel | |
Depth | 30.6 mm | |
Accessory Type | Functional earth contact |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |