2200164 | Phoenix Contact
Interlock, PA, black, 2200164
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 10 days: 1,260 pcs.
Leadtime: 2 Weeks **
Locking element, 2200164, Phoenix Contact
Locking element for locking the PCB onto UM-PRO housing at level 1.
Features
- Tailor-made housing length, can be cut to length with millimeter precision
- Easy integration of large electronics components, thanks to the open design
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Colour | schwarz | |
Material | PA | |
Product type | Verriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |