2200173 | Phoenix Contact
Side element, PA, (W x H x D) 10.35 x 78.49 x 68.95 mm, black, 2200173
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Available in 10 days: 4,237 pcs.
Leadtime: 1 Week **
Lateral element, 2200173, Phoenix Contact
Press-drawn section housing, Side element for U-shaped profile cover, Width: 10.35 mm, Height: 78.49 mm, Color: black (9005).
Features
- Tailor-made housing length, can be cut to length with millimeter precision
- Easy integration of large electronics components, thanks to the open design
- Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
- High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Type of mounting | snap-in | |
Width | 10.35 mm | |
Colour | black | |
Height | 78.49 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 68.95 mm | |
Accessory Type | side element |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |