2200324 | Phoenix Contact

Upper part of housing, ABS, (W x H x D) 52.6 x 75 x 36.95 mm, light gray, for enclosure, 2200324

Order No.: 64P0941
EAN: 4046356910156
MPN:
2200324
EH 52,5-C CS/ABS GY7035
Series: EH
Phoenix Contact
2200324 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 1 Week **
Total Price:
2.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4395 €

Upper part of housing, 2200324, Phoenix Contact

DIN rail housing, Upper housing part, Tall design, No connection opening, Width: 52.6 mm, Height: 75 mm, Depth: 36.95 mm, Color: light grey (7035).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Type of mounting snap-in
Width 52.6 mm
Colour light gray
Suitable for enclosure
Height 75 mm
Material ABS
Degree of protection (IP) IP20
Depth 36.95 mm
Accessory Type upper part of housing
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes